Part Details for OB1-LF by Twin Industries
Overview of OB1-LF by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OB1-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2922
|
Newark | Combination Board, 101.6 X 101.6 Mm, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.94Mm, External Height:101.6Mm, External Width:101.6Mm, Board Thickness:1.57Mm |Twin Industries OB1-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $16.2700 | Buy Now |
DISTI #
438-1171-ND
|
DigiKey | BREADBOARD DISTI STRIP 4X4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$11.8500 | Buy Now |
DISTI #
589-OB1-LF
|
Mouser Electronics | PCBs & Breadboards Omni-board Protoboard. FR4 material 4.0" x 4.0" 0.062" thick . Includes 5x34 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB. RoHS: Compliant | 15 |
|
$14.9700 / $16.2700 | Buy Now |
DISTI #
71038539
|
RS | Protoboard w/plated holes & 5x34 solderless breadboard. Dim = 4.0 | Twin Industries OB1-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$19.7700 | RFQ |