Datasheets
OB1515 by: Ohmite Mfg Co

Fixed Resistor, Carbon Composition, 0.125W, 150ohm, 150V, 5% +/-Tol,

Part Details for OB1515 by Ohmite Mfg Co

Overview of OB1515 by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

Price & Stock for OB1515

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Res Carbon Composition 150 Ohm 5% 0.125W(1/8W) Molded AXL 15 In Stock
  • 0 $0
$0 Buy Now

Part Details for OB1515

OB1515 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OB1515 Part Data Attributes

OB1515 Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
OB1515 Ohmite Mfg Co Fixed Resistor, Carbon Composition, 0.125W, 150ohm, 150V, 5% +/-Tol,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.46 mm
Lead Length 38.1 mm
Package Diameter 1.7 mm
Package Length 4.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.125 W
Reference Standard MIL-R-11
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Series LITTLE DEVIL
Technology CARBON COMPOSITION
Tolerance 5%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OB1515 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OB1515 by Ohmite Mfg Co

  • Please alert me when OB1515 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OB1515 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OB1515 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OB1515 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OB1515.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OB1515 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: