OB1545
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Composition, 0.125W, 150000ohm, 150V, 5% +/-Tol,

Overview of OB1545 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage

Price & Stock for OB1545 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Carbon Composition 150K Ohm 5% 0.125W(1/8W) Molded AXL 50 In Stock
  • 0 $0
$0 Buy Now

CAD Models for OB1545 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OB1545 by Ohmite Mfg Co

OB1545
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.46 mm
Lead Length
38.1 mm
Package Diameter
1.7 mm
Package Length
4.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-11
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Series
LITTLE DEVIL
Technology
CARBON COMPOSITION
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. OB1545
    Ohmite Mfg Co
    Fixed Resistor, Carbon Composition, 0.125W, 150000ohm, 150V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OB1545 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OB1545 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of OB1545 would you like to use for your alert(s)?
  • Please alert me when OB1545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OB1545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OB1545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OB1545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OB1545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OB1545 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: