Part Details for OB1845 by Ohmite Mfg Co
Overview of OB1845 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for OB1845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 180K Ohm 5% 0.125W(1/8W) Molded AXL |
50 In Stock |
|
$0 | Buy Now |
Part Details for OB1845
OB1845 CAD Models
OB1845 Part Data Attributes
|
OB1845
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OB1845
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.125W, 180000ohm, 150V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.46 mm | |
Lead Length | 38.1 mm | |
Package Diameter | 1.7 mm | |
Package Length | 4.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-11 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEVIL | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 150 V |