Part Details for OBT300-R103-2EP-IO (ALTERNATE: 267075-100262) by PEPPERL+FUCHS GmbH
Overview of OBT300-R103-2EP-IO (ALTERNATE: 267075-100262) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OBT300-R103-2EP-IO (ALTERNATE: 267075-100262)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71093570
|
RS | Sensor, Photoelectric, Triangulation, BGS, 300mm Range, 2m, 267075-100262 | Pepperl+Fuchs Factory Automation OBT300-R103-2EP-IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$133.2600 / $154.9500 | Buy Now |