Part Details for OBT300-R103-2EP-IO-0.3M-V1-1T (ALTERNATE: 267075-100271) by PEPPERL+FUCHS GmbH
Overview of OBT300-R103-2EP-IO-0.3M-V1-1T (ALTERNATE: 267075-100271) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable |
Price & Stock for OBT300-R103-2EP-IO-0.3M-V1-1T (ALTERNATE: 267075-100271)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71093571
|
RS | Sensor, Photoelectric, Triangulation, BGS, 300mm Range, M12, OBT Series | Pepperl+Fuchs Factory Automation OBT300-R103-2EP-IO-0.3M-V1-1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$140.9500 / $160.1700 | Buy Now |