Part Details for OBT600-R201-2EP-IO-V1-L by PEPPERL+FUCHS GmbH
Overview of OBT600-R201-2EP-IO-V1-L by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for OBT600-R201-2EP-IO-V1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4869
|
Newark | Photoelectric Sensor, 600Mm, Npn/Pnp, Sensing Method:Background Suppression, Product Range:-, Connection Method:M12 Connector, Sensing Range Max:600Mm, Sensor Output Type:Npn/Pnp, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Pepperl+Fuchs OBT600-R201-2EP-IO-V1-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.4800 / $293.6700 | Buy Now |
DISTI #
2046-OBT600-R201-2EP-IO-V1-L-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$234.1600 | Buy Now |
DISTI #
71749873
|
RS | Photoelectric Sensor, BGS,600mm, Laser,10-30VDC,4-in-1 Output, IO-Link, M12 | Pepperl+Fuchs Factory Automation OBT600-R201-2EP-IO-V1-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.4300 / $261.9800 | RFQ |