Part Details for OC1555 by Ohmite Mfg Co
Overview of OC1555 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Part Details for OC1555
OC1555 CAD Models
OC1555 Part Data Attributes
|
OC1555
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OC1555
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 1500000ohm, 250V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.69 mm | |
Lead Length | 38.1 mm | |
Package Diameter | 2.5 mm | |
Package Length | 7.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-11 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEVIL | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 250 V |