There are no models available for this part yet.
Overview of OC2K820E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OC2K820E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AK5031
|
Newark | Resistor, 82R, 10%, 450V, Axial, Resistance:82Ohm, Product Range:Oc Series, Power Rating:1.7W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:450V, Resistor Technology:Ceramic, Product Diameter:7.9Mmrohs Compliant: Yes |Ohmite OC2K820E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.7000 | Buy Now | |
DISTI #
273-OC2K820E-ND
|
DigiKey | RES 82 OHM 10% 1.7W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3625 | Buy Now | |
DISTI #
588-OC2K820E
|
Mouser Electronics | Ceramic Composition Resistors 2W 82ohm 10% Tol RoHS: Compliant | 0 |
|
$2.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $4.9100 | Buy Now | ||
DISTI #
OC2K820E
|
TTI | Ceramic Composition Resistors 2W 82ohm 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $4.9100 | Buy Now |