Part Details for OC33G5 by Ohmite Mfg Co
Overview of OC33G5 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OC33G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 3.3 Ohm 5% 0.25W(1/4W) Molded AXL |
85 In Stock |
|
$0 | Buy Now |
Part Details for OC33G5
OC33G5 CAD Models
OC33G5 Part Data Attributes
|
OC33G5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OC33G5
Ohmite Mfg Co
RES,AXIAL,CARBON COMPOSITION,3.3 OHMS,250WV,5% +/-TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | OC | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON COMPOSITION |