There are no models available for this part yet.
Overview of OCCUPANCY-EXP-EVB by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
EVAL-CN0202-SDPZ | Analog Devices | EVAL-CN0202-SDPZ EVB |
Price & Stock for OCCUPANCY-EXP-EVB by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC7903
|
Newark | Pir Occupancy Sensing Expander Board, Silicon Manufacturer:Silicon Laboratories, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Silicon Laboratories Efm32 Pearl Gecko Pg12 Rohs Compliant: Yes |Silicon Labs OCCUPANCY-EXP-EVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2200 | Buy Now | |
DISTI #
336-5874-ND
|
DigiKey | PIR OCCUPANCY EXP BRD EFM/EFR32 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$53.7800 | Buy Now | |
Symmetry Electronics | Wireless bluetooth PCB module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dB Min Qty: 1 | 0 |
|
$52.1200 | Buy Now |