Part Details for OCETDLJANF-12.288MHZ by Taitien Electronics Co Ltd
Overview of OCETDLJANF-12.288MHZ by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCETDLJANF-12.288MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V ��25ppm 12.288MHz SMD7050-4P Oscillators ROHS | 975 |
|
$0.3203 / $0.4839 | Buy Now |