There are no models available for this part yet.
Overview of OCFC10WH-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OCFC10WH-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1982
|
Newark | Outside Corner Fitting For Use With Ldp10 Only. Rohs Compliant: Yes |Panduit OCFC10WH-X RoHS: Compliant Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$35.4000 / $44.5100 | Buy Now | |
DISTI #
OCFC10WH-X-ND
|
DigiKey | FITTING PWR OUT COR LDP10 WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
34 In Stock |
|
$3.2406 / $3.8700 | Buy Now | |
DISTI #
OCFC10WH-X
|
Avnet Americas | Cable Accessories Outside Corner Fitting Cover Polyvinyl Chloride White - Bulk (Alt: OCFC10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | Buy Now | |
DISTI #
644-OCFC10WH-X
|
Mouser Electronics | Wire Ducting & Raceways LDPH10 PWR Rated Outside Corn Fitting RoHS: Compliant | 0 |
|
$3.2400 / $3.8700 | Order Now | |
DISTI #
PANOCFC10WH-X
|
Heilind Electronics | LDPH10 Power Rated Outside Corner Fittin | Americas - 0 in Stock |
|
$3.1846 / $3.4500 | Buy Now | |
Onlinecomponents.com | Outside corner fitting for use with LDPH10 raceway only. White. RoHS: Compliant | 0 |
|
$3.3100 / $3.8600 | Buy Now | ||
DISTI #
000000000000625062
|
Sager | Wire Ducting & Raceways LDPH10 PWR Rated Outside Corn Fitting Min Qty: 50 | 0 |
|
$2.5200 / $3.1800 | Buy Now |