Part Details for OCFX3EI-X by Panduit Corp
Overview of OCFX3EI-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCFX3EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F1036
|
Newark | Raceway Fitting, Pvc, Ivory, 11.7Mm, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Ivory, External Length:65Mm, External Width:22.1Mm, External Height:11.7Mm, Product Range:Pan-Way Series, Length:65Mm Rohs Compliant: Yes |Panduit OCFX3EI-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$4.7700 / $5.6000 | Buy Now |
DISTI #
OCFX3EI-X-ND
|
DigiKey | FITTING OUT COR LD/LDP3 IVRY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5630 | Buy Now |
DISTI #
OCFX3EI-X
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: OCFX3EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
01F1036
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: 01F1036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$4.7700 | Buy Now |
DISTI #
644-OCFX3EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn RoHS: Compliant | 0 |
|
$3.7600 / $4.6800 | Order Now |
DISTI #
PANOCFX3EI-X
|
Heilind Electronics | LDS3 LDPH3 BEND RADIUS OUTSIDE CORNER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Outside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 2.56 in. RoHS: Compliant |
10 In Stock 50 Factory Stock |
|
$4.0200 / $4.6900 | Buy Now |
DISTI #
OCFX3EI-X
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: OCFX3EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
01F1036
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Ivory - Bulk (Alt: 01F1036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
$4.7700 | Buy Now |
DISTI #
000000000000625080
|
Sager | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn Min Qty: 10 | 0 |
|
$3.1000 / $4.0500 | Buy Now |