Part Details for OCFX3WH-X by Panduit Corp
Overview of OCFX3WH-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCFX3WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1991
|
Newark | Outside Corner Fitting For Use With Ldp3 And Lds3 Raceway. Rohs Compliant: Yes |Panduit OCFX3WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$43.7800 / $50.4400 | Buy Now |
DISTI #
OCFX3WH-X-ND
|
DigiKey | FITTING OUT COR LD/LDP3 WHT Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6540 | Buy Now |
DISTI #
OCFX3WH-X
|
Avnet Americas | Cable Accessories Outside Corner Fitting Acrylonitrile Butadiene Styrene/Polycarbonate White - Bulk (Alt: OCFX3WH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
644-OCFX3WH-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn RoHS: Compliant | 0 |
|
$4.2800 / $4.5700 | Order Now |
DISTI #
PANOCFX3WH-X
|
Heilind Electronics | LDS3 LDPH3 BEND RADIUS OUTSIDE CORNER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Outside corner fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.56 in. RoHS: Compliant | 8 Factory Stock |
|
$4.1000 / $5.2600 | Buy Now |
DISTI #
000000000000625083
|
Sager | Wire Ducting & Raceways LDS3 / LDPH3 Bend Radius Outside Corn Min Qty: 10 | 0 |
|
$3.1600 / $4.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Outside corner fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.56 in. RoHS: Compliant | 8 Factory Stock |
|
$4.1000 / $5.2600 | Buy Now |