Part Details for OCI-490-20 ID1100-XE-T by EPIGAP OSA Photonics
Overview of OCI-490-20 ID1100-XE-T by EPIGAP OSA Photonics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCI-490-20 ID1100-XE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5067
|
Newark | Ir Emitter, 0.35A, 1100Nm, Smd Rohs Compliant: Yes |Epigap OCI-490-20 ID1100-XE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93 |
|
$25.4200 / $31.9600 | Buy Now |
DISTI #
5242-OCI-490-20ID1100-XE-TCT-ND
|
DigiKey | SWIR EMITTER 1100NM SMD DOME LEN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$26.5660 / $38.8400 | Buy Now |