There are no models available for this part yet.
Overview of OCI-490-20 ID1550-XE-T by EPIGAP OSA Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OCI-490-20 ID1550-XE-T by EPIGAP OSA Photonics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK5072
|
Newark | Ir Emitter, 0.35A, 1550Nm, Smd Rohs Compliant: Yes |Epigap OCI-490-20 ID1550-XE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86 |
|
$37.3700 / $46.9800 | Buy Now | |
DISTI #
5242-OCI-490-20ID1550-XE-TCT-ND
|
DigiKey | SWIR EMITTER 1550NM SMD DOME LEN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$26.5660 / $33.7800 | Buy Now |