Part Details for OCP-PCT4116/E-TR by ITW Lumex
Overview of OCP-PCT4116/E-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OCP-PCT4116/E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8434
|
Newark | Optocoupler, Transistor, 5000Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:60V Rohs Compliant: Yes |Lumex OCP-PCT4116/E-TR Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
67-1618-5-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-SMD Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for OCP-PCT4116/E-TR
OCP-PCT4116/E-TR CAD Models
OCP-PCT4116/E-TR Part Data Attributes:
|
OCP-PCT4116/E-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OCP-PCT4116/E-TR
ITW Lumex
Transistor Output Optocoupler, 4-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR |