Part Details for OCP-PCTB116/E-TR by ITW Lumex
Overview of OCP-PCTB116/E-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCP-PCTB116/E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1615-2-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 260 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for OCP-PCTB116/E-TR
OCP-PCTB116/E-TR CAD Models
OCP-PCTB116/E-TR Part Data Attributes
|
OCP-PCTB116/E-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OCP-PCTB116/E-TR
ITW Lumex
Transistor Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR |