Part Details for OCR220M1VBK-0811 by Lelon Electronics Corp
Overview of OCR220M1VBK-0811 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for OCR220M1VBK-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-OCR220M1VBK-0811
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22uF 35 Volts 20% RoHS: Compliant | 0 |
|
$0.2110 / $0.2340 | Order Now |
Part Details for OCR220M1VBK-0811
OCR220M1VBK-0811 CAD Models
OCR220M1VBK-0811 Part Data Attributes
|
OCR220M1VBK-0811
Lelon Electronics Corp
Buy Now
|
Compare Parts:
OCR220M1VBK-0811
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |