There are no models available for this part yet.
Overview of OCR221M1ABK-1010 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for OCR221M1ABK-1010 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-OCR221M1ABK1010
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 220uF 20% Rad Polymer 10x10 RoHS: Compliant | 0 |
|
$0.5870 | Order Now | |
DISTI #
65169779
|
Verical | Cap Aluminum Polymer 220uF 10VDC 20% (10 X 10mm) Radial 5mm 0.017 Ohm 3950mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 3500 |
|
$0.1821 | Buy Now | |
DISTI #
C1S422100028029
|
Chip1Stop | Unclassified | 3500 |
|
$0.1280 / $0.1770 | Buy Now |
CAD Models for OCR221M1ABK-1010 by Lelon Electronics Corp
Part Data Attributes for OCR221M1ABK-1010 by Lelon Electronics Corp
OCR221M1ABK-1010
Lelon Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Lelon
|
Want to compare parts?
-
OCR221M1ABK-1010Lelon Electronics CorpVS
-