Part Details for OCR471M1CBK-0811G by Lelon Electronics Corp
Overview of OCR471M1CBK-0811G by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCR471M1CBK-0811G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 470uF ��20% Plugin,D8xL11.5mm Solid Capacitors ROHS | 275 |
|
$0.1141 / $0.2182 | Buy Now |