There are no models available for this part yet.
Overview of OCV151M0JTR-0807S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NJLB | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-6N9GLB | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Price & Stock for OCV151M0JTR-0807S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OCV151M0JTR-0807S
|
Avnet Americas | CAP ALUM 150UF 6.3V 20% 2000LHRS 8 X 6.7 - Tape and Reel (Alt: OCV151M0JTR-0807S) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
CAD Models for OCV151M0JTR-0807S by Surge Components Inc
Part Data Attributes for OCV151M0JTR-0807S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
AEC-Q200 AVAILABLE
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
25 mΩ
|
Height
|
6.7 mm
|
Leakage Current
|
0.025 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
7.2 V
|
Ripple Current
|
151 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|