Part Details for OCV331M1CTR-0810 by Lelon Electronics Corp
Overview of OCV331M1CTR-0810 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OCV331M1CTR-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 330uF ��20% SMD,D8xL10mm Solid Capacitors ROHS | 135 |
|
$0.1412 / $0.2819 | Buy Now |