Datasheets
OCV561M1ATR-1013S by: Surge Components Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP

Part Details for OCV561M1ATR-1013S by Surge Components Inc

Overview of OCV561M1ATR-1013S by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OCV561M1ATR-1013S

Part # Distributor Description Stock Price Buy
DISTI # OCV561M1ATR-1013S
Avnet Americas CAP ALUM 560UF 10V 20% 2000LHRS 10 X 12.7 - Tape and Reel (Alt: OCV561M1ATR-1013S) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 36 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics OCV Series 10 V 560 uF ±20 % 10 x 13 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel 0
Reel
  • 400 $0.2900
  • 1,200 $0.2800
  • 1,600 $0.2750
  • 4,000 $0.2700
  • 6,000 $0.2600
$0.2600 / $0.2900 Buy Now

Part Details for OCV561M1ATR-1013S

OCV561M1ATR-1013S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OCV561M1ATR-1013S Part Data Attributes

OCV561M1ATR-1013S Surge Components Inc
Buy Now Datasheet
Compare Parts:
OCV561M1ATR-1013S Surge Components Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 36 Weeks
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities AEC-Q200 AVAILABLE
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 12 mΩ
Height 12.6 mm
Leakage Current 0.012 mA
Length 10.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 12 V
Ripple Current 265 mA
Size Code 4141
Surface Mount YES
Tan Delta 0.15
Terminal Shape FLAT
Width 10.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCV561M1ATR-1013S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCV561M1ATR-1013S by Surge Components Inc

  • Please alert me when OCV561M1ATR-1013S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OCV561M1ATR-1013S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCV561M1ATR-1013S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OCV561M1ATR-1013S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCV561M1ATR-1013S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCV561M1ATR-1013S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: