Part Details for OD102J by Ohmite Mfg Co
Overview of OD102J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 1K Ohm 5% 0.25W(1/4W) Molded AXL |
7 In Stock |
|
$9.0400 / $17.9700 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON COMPOSITION, 0.25W, 1000OHM, 250V, 5% +/-TOL, THROUGH HOLE MOUNT | 23 |
|
$16.7240 / $20.3400 | Buy Now |
|
Master Electronics | Res Carbon Composition 1K Ohm 5% 0.25W(1/4W) Molded AXL |
7 In Stock |
|
$9.0400 / $17.9700 | Buy Now |
Part Details for OD102J
OD102J CAD Models
OD102J Part Data Attributes
|
OD102J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD102J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
JESD-609 Code | e0 | |
Lead Diameter | 0.69 mm | |
Lead Length | 29 mm | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OD | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD102J
This table gives cross-reference parts and alternative options found for OD102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC07GF102J | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD102J vs RC07GF102J |
CB1025 | Fixed Resistor, Carbon Composition, 0.25W, 1000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD102J vs CB1025 |
RCR07102JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD102J vs RCR07102JP |
RCR07102JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD102J vs RCR07102JS |
RCR07102JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD102J vs RCR07102JR |