Part Details for OD121JE by Ohmite Mfg Co
Overview of OD121JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD121JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5090
|
Newark | Carbon Resistor, 120 Ohm, 250Mw, 5%, Resistance:120Ohm, Product Range:Od Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD121JE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Carbon Composition 120 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
Ohmite Mfg. OD121JE
|
PEI Genesis | Fix Res CC 0.25W 120ohm | 0 |
|
Buy Now |
Part Details for OD121JE
OD121JE CAD Models
OD121JE Part Data Attributes
|
OD121JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD121JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 120ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD121JE
This table gives cross-reference parts and alternative options found for OD121JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD121JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07121JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD121JE vs RCR07121JM |
CB1215 | Fixed Resistor, Carbon Composition, 0.25W, 120ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD121JE vs CB1215 |
RCR07121JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD121JE vs RCR07121JS |