Part Details for OD122J by Ohmite Mfg Co
Overview of OD122J by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD122J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 1.2K Ohm 5% 0.25W(1/4W) Molded AXL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for OD122J
OD122J CAD Models
OD122J Part Data Attributes
|
OD122J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD122J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Phenolic | |
Lead Diameter | 0.69 mm | |
Lead Length | 29 mm | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | OD | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD122J
This table gives cross-reference parts and alternative options found for OD122J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD122J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1225 | Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs CB1225 |
RCR07G122JP | Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07G122JP |
RCR07G122JR | Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07G122JR |
RCR07122JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07122JR |
RCR07G122JM | Fixed Resistor, Carbon Composition, 0.25W, 1200ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07G122JM |
RCR07122JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07122JP |
RCR07122JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD122J vs RCR07122JM |