Part Details for OD163J by Ohmite Mfg Co
Overview of OD163J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD163J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Carbon Composition 16K Ohm 5% 0.25W(1/4W) Molded AXL |
65 In Stock |
|
$0.7440 / $6.1100 | Buy Now |
|
Master Electronics | Res Carbon Composition 16K Ohm 5% 0.25W(1/4W) Molded AXL |
65 In Stock |
|
$0.7440 / $6.1100 | Buy Now |
Part Details for OD163J
OD163J CAD Models
OD163J Part Data Attributes
|
OD163J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD163J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 16000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD163J
This table gives cross-reference parts and alternative options found for OD163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07163JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163J vs RCR07163JR |
RCR07163JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163J vs RCR07163JS |
RCR07163JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163J vs RCR07163JM |
CB1635 | Fixed Resistor, Carbon Composition, 0.25W, 16000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163J vs CB1635 |
RCR07163JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD163J vs RCR07163JP |