Part Details for OD241JE by Ohmite Mfg Co
Overview of OD241JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD241JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5107
|
Newark | Carbon Resistor, 240 Ohm, 250Mw, 5%, Resistance:240Ohm, Product Range:Od Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD241JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$0.3800 / $0.8740 | Buy Now |
DISTI #
2485-OD241JE-ND
|
DigiKey | RES 240 OHM 5% 1/4W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
479 In Stock |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | Res Carbon Composition 240 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
563 In Stock |
|
$0.3040 / $0.6500 | Buy Now |
|
Master Electronics | Res Carbon Composition 240 Ohm 5% 0.25W(1/4W) Molded AXL RoHS: Compliant |
563 In Stock |
|
$0.3040 / $0.6500 | Buy Now |
Part Details for OD241JE
OD241JE CAD Models
OD241JE Part Data Attributes
|
OD241JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD241JE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD241JE
This table gives cross-reference parts and alternative options found for OD241JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD241JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OD241J | Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OD241JE vs OD241J |
RCR07241JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD241JE vs RCR07241JR |
RCR07241JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD241JE vs RCR07241JM |
RCR07241JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD241JE vs RCR07241JS |
RC07GF241J | Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD241JE vs RC07GF241J |