Part Details for OD280-12HTB by Orion Fans
Overview of OD280-12HTB by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD280-12HTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70834028
|
RS | Fan, DC, 280X89mm, 12V, Terminal, 1200CFM | Orion Fans OD280-12HTB RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$276.1700 / $290.7000 | RFQ |
|
Onlinecomponents.com | FAN DC 280X89 12V TERMINAL, 1200cfm RoHS: Compliant | 0 |
|
$198.4200 / $252.4600 | Buy Now |