There are no models available for this part yet.
Overview of OD280-48MB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF548MBBCZ-5M | Analog Devices | 533MHz Convergent Multimedia P |
Price & Stock for OD280-48MB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7647
|
Newark | Axial Fan, Ball Bearing, 280Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:280Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1060Cfm, Noise Rating:56Db, Ip Rating:-Rohs Compliant: Yes |Orion Fans OD280-48MB RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.7200 / $371.7000 | Buy Now | |
DISTI #
OD280-48MB-ND
|
DigiKey | FAN AXIAL 280X89MM 48VDC WIRE Min Qty: 6 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$285.3167 | Buy Now | |
DISTI #
70834045
|
RS | DC Fan, Square, 280X89mm,48V, Wire Leads,950CFM | Orion Fans OD280-48MB RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$268.2900 / $282.4100 | RFQ | |
Onlinecomponents.com | FAN DC 280X89 48V WIRE LEADS, 950cfm RoHS: Compliant | 0 |
|
$215.6500 / $274.3900 | Buy Now |