Part Details for OD280AN-12LB by Orion Fans
Overview of OD280AN-12LB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE60C-12LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
POE70P-12LB | Coilcraft Inc | SMPS Transformer, 7W, ROHS COMPLIANT | |
POE600F-12LB | Coilcraft Inc | SMPS Transformer |
Price & Stock for OD280AN-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7633
|
Newark | Axial Fan, Ball Bearing, 280Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:280Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:870Cfm, Noise Rating:48Db, Ip Rating:- Rohs Compliant: Yes |Orion Fans OD280AN-12LB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.1800 / $359.1000 | Buy Now |
DISTI #
1053-OD280AN-12LB-ND
|
DigiKey | Thermal Products Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.8840 | Buy Now |
DISTI #
670-OD280AN-12LB
|
Mouser Electronics | DC Fans DC Axial Fan, 280x89mm, 12VDC RoHS: Compliant | 0 |
|
$253.8800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$239.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.9500 / $389.0200 | Buy Now |
DISTI #
10142308
|
TestEquity LLC | Orion Fans OD280AN-12LB DC Fan, 12V, 870CFM, 280x89mm, OD280 Series | 0 |
|
$299.2500 | Buy Now |