Part Details for OD433J by Ohmite Mfg Co
Overview of OD433J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD433J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 200 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 160 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for OD433J
OD433J CAD Models
OD433J Part Data Attributes:
|
OD433J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OD433J
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 0.25W, 43000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
JESD-609 Code | e0 | |
Manufacturer Series | OD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for OD433J
This table gives cross-reference parts and alternative options found for OD433J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD433J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07433JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 43000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD433J vs RCR07433JP |
RCR07433JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 43000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD433J vs RCR07433JM |
RCR07433JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 43000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD433J vs RCR07433JS |
RC07GF433J | Fixed Resistor, Carbon Composition, 0.25W, 43000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD433J vs RC07GF433J |
RCR07433JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 43000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD433J vs RCR07433JR |