There are no models available for this part yet.
Overview of OD911J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OD911J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Carbon Composition 910 Ohm 5% 0.25W(1/4W) Molded AXL | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 10 | 600 |
|
$0.1575 / $0.5250 | Buy Now | ||
Quest Components | 480 |
|
$0.1400 / $0.7000 | Buy Now |
CAD Models for OD911J by Ohmite Mfg Co
Part Data Attributes for OD911J by Ohmite Mfg Co
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
OD
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK; TR, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for OD911J
This table gives cross-reference parts and alternative options found for OD911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G911JP | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07G911JP |
RCR07G911JR | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07G911JR |
CB9115 | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs CB9115 |
RCR07911JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07911JR |
RC07GF911J | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RC07GF911J |
RCR07911JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07911JP |
RCR07911JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07911JS |
RCR07G911JS | Fixed Resistor, Carbon Composition, 0.25W, 910ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD911J vs RCR07G911JS |