There are no models available for this part yet.
Overview of OD914JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for OD914JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-OD914JE-ND
|
DigiKey | RES 910K OHM 10% 1/4W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
2800 In Stock |
|
$0.0900 | Buy Now |
CAD Models for OD914JE by Ohmite Mfg Co
Part Data Attributes for OD914JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
910000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for OD914JE
This table gives cross-reference parts and alternative options found for OD914JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OD914JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07914JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD914JE vs RCR07914JR |
OD914J | Fixed Resistor, Carbon Composition, 0.25W, 910000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | OD914JE vs OD914J |
RCR07G914JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD914JE vs RCR07G914JS |
RCR07G914JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD914JE vs RCR07G914JP |
RCR07G914JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 910000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | OD914JE vs RCR07G914JM |