Part Details for ODE-3-120043-1F1B by Invertek Drives Ltd
Overview of ODE-3-120043-1F1B by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-120043-1F1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145903
|
RS | AC Drive, Frame 1, 4.3A, 1Hp, 1 Phase, IP66/Outdoor, LED Keypad+Pot, FSR, Disc | Invertek Drives ODE-3-120043-1F1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$472.1600 / $524.6300 | Buy Now |
DISTI #
ODE-3-120043-1F1B
|
TME | Vector inverter, Max motor power: 0.75kW, Usup: 200÷240VAC, IN: 4 Min Qty: 1 | 0 |
|
$347.8600 / $373.6300 | RFQ |