Part Details for ODE-3-120070-1F1A-01 by Invertek Drives Ltd
Overview of ODE-3-120070-1F1A-01 by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3441F1(A2)-JA1-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for ODE-3-120070-1F1A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145830
|
RS | AC Drive, Frame 1, 7A, 1Hp, 1 Phase, IP66/Outdoor, LED Keypad, Filter | Invertek Drives ODE-3-120070-1F1A-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$505.5700 / $561.7400 | RFQ |
DISTI #
ODE31200701F1A01
|
TME | Vector inverter, Max motor power: 0.75kW, Usup: 200÷240VAC, IN: 4 Min Qty: 1 | 2 |
|
$417.5500 / $448.8100 | Buy Now |