Part Details for ODE-3-220105-3F42 by Invertek Drives Ltd
Overview of ODE-3-220105-3F42 by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-220105-3F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145848
|
RS | AC Drive, Frame 2, 10.5A, 3Hp, 3 Phase, IP20, LED Keypad, Filter, ODE-3 Series | Invertek Drives ODE-3-220105-3F42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$391.9800 / $435.5400 | Buy Now |
DISTI #
ODE-3-220105-3F42
|
TME | Vector inverter, 2.2kW, 3x230VAC, 3x200÷240VAC, 0÷10V, IN: 4, 10.5A Min Qty: 1 | 0 |
|
$296.6200 / $318.5900 | RFQ |