Part Details for ODE-3-220105-3F4B by Invertek Drives Ltd
Overview of ODE-3-220105-3F4B by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-220105-3F4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145911
|
RS | AC Drive, Frame 2, 10.5A, 3Hp, 3 Phase, IP66/Outdoor, LED Keypad+Pot, FSR, Disc | Invertek Drives ODE-3-220105-3F4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$694.9100 / $772.1200 | Buy Now |
DISTI #
ODE-3-220105-3F4B
|
TME | Vector inverter, 2.2kW, 3x230VAC, 3x200÷240VAC, IN: 4, Analog in: 1 Min Qty: 1 | 0 |
|
$497.3800 / $534.2200 | RFQ |