Part Details for ODE-3-320240-3042 by Invertek Drives Ltd
Overview of ODE-3-320240-3042 by Invertek Drives Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-320240-3042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ODE-3-320240-3042
|
TME | Vector inverter, 5.5kW, 3x230VAC, 3x200÷240VAC, 0÷10V, IN: 4, 24A Min Qty: 1 | 0 |
|
$627.4400 / $673.4800 | RFQ |