Part Details for ODE-3-340140-3F4B by Invertek Drives Ltd
Overview of ODE-3-340140-3F4B by Invertek Drives Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODE-3-340140-3F4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145922
|
RS | AC Drive, Frame 3, 14A, 7.5Hp, 3 Phase, IP66/Outdoor, LED Keypad+Pot, FSR, Disc | Invertek Drives ODE-3-340140-3F4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,035.5100 / $1,090.0100 | RFQ |
DISTI #
ODE-3-340140-3F4B
|
TME | Vector inverter, 5.5kW, 3x400VAC, 3x380÷480VAC, IN: 4, Analog in: 1 Min Qty: 1 | 0 |
|
$877.6000 / $942.6100 | RFQ |