Part Details for ODP-2-22010-1HF4X-TN by Invertek Drives Ltd
Overview of ODP-2-22010-1HF4X-TN by Invertek Drives Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-104KXC | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, SMD | |
ME3220-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for ODP-2-22010-1HF4X-TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145931
|
RS | AC Drive, Frame 2, 4.3A, 1Hp, 1 Phase, IP66, OLED Keypad, Filter, ODP-2 Series | Invertek Drives ODP-2-22010-1HF4X-TN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$699.9800 / $777.7500 | RFQ |