There are no models available for this part yet.
Overview of ODP-2-22010-3HF4B-MN by Invertek Drives Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-104KXC | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, SMD | |
ME3220-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for ODP-2-22010-3HF4B-MN by Invertek Drives Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72145968
|
RS | AC Drive, Frame 2, 4.3A, 1Hp, 3 Phase, IP66/Outdoor, TFT Keypad+Pot, FSR, Disc | Invertek Drives ODP-2-22010-3HF4B-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$794.9500 / $883.2700 | RFQ |