Part Details for ODP-2-24020-3HF42-MN by Invertek Drives Ltd
Overview of ODP-2-24020-3HF42-MN by Invertek Drives Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL24020IHTZ-T7 | Renesas Electronics Corporation | Low Cost, 60MHz Rail-to-Rail Input-Output Op-Amp | |
2SD2402(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT |
Price & Stock for ODP-2-24020-3HF42-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145990
|
RS | AC Drive, Frame 2, 4.1A, 2Hp, 3 Phase, IP20, TFT Keypad, Filter, ODP-2 Series | Invertek Drives ODP-2-24020-3HF42-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$627.2900 / $696.9900 | Buy Now |