There are no models available for this part yet.
Overview of ODP-2-24050-3HF42-MN by Invertek Drives Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F26-24-050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
59202-T24-05-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
10082202-405-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ODP-2-24050-3HF42-MN by Invertek Drives Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72145992
|
RS | AC Drive, Frame 2, 9.5A, 5Hp, 3 Phase, IP20, TFT Keypad, Filter, ODP-2 Series | Invertek Drives ODP-2-24050-3HF42-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$785.5400 / $872.8200 | Buy Now |