Part Details for ODT304S by Orion Fans
Overview of ODT304S by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODT304S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7657
|
Newark | 19 X 14 In, 1 Ru Fan Tray, Vertical Airflow, 3 Fans, 48Vdc |Orion Fans ODT304S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.0100 / $317.4600 | Buy Now |
DISTI #
1053-ODT304S-ND
|
DigiKey | 3 FAN TRAY DC 48V 330CFM SHORT Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$224.4400 | Buy Now |
DISTI #
670-ODT304S
|
Mouser Electronics | DC Fans DC Fan Tray, 1U, 3 Unit, 48VDC, 372.3CFM, 19x14x1.75 Inch RoHS: Compliant | 0 |
|
$224.4800 | Order Now |
DISTI #
73661210
|
RS | Fan Tray,48 VDC,3 Unit,330CFM,17"x14"x1.5",Ball Bearing Fan | Orion Fans ODT304S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$271.8500 / $286.3600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$211.6400 | Buy Now |
|
Onlinecomponents.com | 19 x 14 in - 1 RU Fan Tray - Vertical Airflow - 3 Fans - 48VDC RoHS: Compliant | 0 |
|
$214.2800 / $230.1600 | Buy Now |
DISTI #
10142537
|
TestEquity LLC | Orion Fans ODT304S DC Fan Tray, Short, 48V, 330CFM, 3 Units, Black, OD300 Series | 0 |
|
$264.5500 | Buy Now |