Part Details for ODT904 by Orion Fans
Overview of ODT904 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ODT904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7806
|
Newark | 19 X 19 In, 1 Ru Fan Tray, Vertical Airflow, 9 Fans, 48Vdc |Orion Fans ODT904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.1900 / $508.7100 | Buy Now |
DISTI #
1053-ODT904-ND
|
DigiKey | Tool, Equip, Hardware & Enclos. Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.1400 | Buy Now |
DISTI #
670-ODT904
|
Mouser Electronics | DC Fans DC Fan Tray, 1U, 9 Unit, 48VDC, 116.9CFM, 19x19x1.75 Inch RoHS: Compliant | 1 |
|
$408.6100 / $443.6300 | Buy Now |
DISTI #
73661182
|
RS | Fan Tray, 48 VDC, 990 CFM, 47 dB, 9, 45 W, 15to53 V, 3100 RPM | Orion Fans ODT904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$452.5600 / $523.7200 | RFQ |
|
Onlinecomponents.com | DC Fan Tray, 9 unit, 990cfm, 48V RoHS: Compliant | 0 |
|
$375.2700 / $397.2000 | Buy Now |
|
Neutron USA | Orion DC Fan Tray, 1U, 9 Unit, 48VDC, 116.9CFM, 19x19x1.75 Inch | 0 |
|
$895.7600 | Buy Now |
DISTI #
10142546
|
TestEquity LLC | Orion Fans ODT904 DC Fan Tray, 48V, 990CFM, 9 Units, Black, OD900 Series | 0 |
|
$463.3000 | Buy Now |