Part Details for OED-EL-23A-TR by ITW Lumex
Overview of OED-EL-23A-TR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OED-EL-23A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for OED-EL-23A-TR
OED-EL-23A-TR CAD Models
OED-EL-23A-TR Part Data Attributes:
|
OED-EL-23A-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
OED-EL-23A-TR
ITW Lumex
Infrared LED, 2mm, 1-Element, 940nm, CERAMIC, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | CERAMIC, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |