Part Details for OEM2496-P110 by ARMKEIL Microcontroller Tools
Overview of OEM2496-P110 by ARMKEIL Microcontroller Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP110N03PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape | |
NP110N055PUG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N04PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 40V 110A 1.4mohm MP-25ZP/TO-263 Automotive |
Price & Stock for OEM2496-P110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 394 |
|
RFQ |